Microchip MCP1754ST-1802E/MB

LDO Regulator Pos 1.8V 0.15A Automotive 4-Pin(3+Tab) SOT-89 T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1754ST-1802E/MB.

Upverter

Datasheet42 pages15 years ago

Microchip

Electro Sonic

Augswan

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1754ST-1802E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-16
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703T-1802E/MB, LDOVOLTAGE REGULATOR,250MA,1.8V,2.7 TO 16VIN,3-PIN SOT-89
LDO Regulator Pos 5V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.25A SOT89-3
MCP1703 Series 5 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
MC78LC00 Series 80 mA 3 V Fixed Output SMT LDO Micropower Regulator - SOT-89
MC78LC00 Series 80 mA 3.3 V Fixed Output SMT LDO Micropower Regulator - SOT-89
STMicroelectronicsLD2981CU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89

Descriptions

Descriptions of Microchip MCP1754ST-1802E/MB provided by its distributors.

LDO Regulator Pos 1.8V 0.15A Automotive 4-Pin(3+Tab) SOT-89 T/R
MCP1754ST-1802E/MB, SINGLE LINEARVOLTAGEREGULATOR,150MA 1.8V,+/-0.4%,3-PIN SOT-89
72dB(1kHz) 90μA Positive Fixed 150mA 1Ch 1.8V-3.6V 1.8V 16V 500mV@150mA -0.4%(Typ) 0.01(Typ) SOT-89-3 SMD, Adhesive Mount 4.6mm × 2.6mm × 1.6mm
LDO, 150MA, 1.8V, SOT89-3; Output Type: Fixed; Input Voltage Min: 3.6V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout
LDO, 150MA, 1.8V, SOT89-3; Primary Input Voltage:16V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:300mV; No. of Pins:3; Output Current:150mA; Voltage Regulator Case Style:SOT-89; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:1754

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1754ST-1802EMB
  • MCP1754ST1802E/MB
  • MCP1754ST1802EMB