Microchip MCP1703T-1802E/MB

MCP1703T-1802E/MB, Ldovoltage Regulator, 250MA, 1.8V, 2.7 to 16 Vin, 3-PIN SOT-89
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-1802E/MB.

Electro Sonic

Datasheet32 pages15 years ago

Microchip

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1703T-1802E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.56
Stock
196,657
84,020
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
1.8 V
-
Output Voltage
1.8 V
1.8 V
Output Current
250 mA
250 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3
LDO Regulator Pos 1.5V 0.23A Automotive 4-Pin(3+Tab) SOT-89 T/R
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-89-3 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Microchip MCP1703T-1802E/MB provided by its distributors.

MCP1703T-1802E/MB, LDOVOLTAGE REGULATOR,250MA,1.8V,2.7 TO 16VIN,3-PIN SOT-89
44dB(100Hz) 5μA positive electrode Fixed 200mA 1 1.8V 2.7V 1.8V 16V 650mV@ 250 mA 1%(Typ) 0.1(Typ) SOT-89-3 SMD mount,glue mount 1.6mm(height)
IC, LDO, 1.8V, 200MA, SOT89-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dro
IC, LDO, 1.8V, 200MA, SOT89-3; Primary Input Voltage:2.9V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:750mV; Voltage Regulator Case Style:SOT-89; No. of Pins:3; Output Current:250mA; Operating Temperature Range:-40°C to +125°C; Base Number:1703; Output Voltage:1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-1802EMB
  • MCP1703T1802E/MB
  • MCP1703T1802EMB