Microchip MCP1727T-0802E/SN

1.5A Cmos Ldo, Vout=0.8V, Extended Temp; |Microchip Technology MCP1727T-0802E/SN
$ 2.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1727T-0802E/SN.

Microchip

Datasheet36 pages5 years ago

Geoflip

Augswan

CAD Models

Download Microchip MCP1727T-0802E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.584
$ 1.032
Stock
104,704
131,117
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
800 mV
800 mV
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-08-02
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N T/R
500Ma Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1725T-1202E/SN
LDO Regulator Pos 0.8V 0.5A Automotive 8-Pin SOIC N T/R
75μA Positive Adjustable 150mA 1 1.28V 15V 44.4V 45V 600mV@150mA 60mV 30mV SOIC-8 SMD 1.5mm H
Texas InstrumentsLM2936BMX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP1727T-0802E/SN provided by its distributors.

1.5A Cmos Ldo, Vout=0.8V, Extended Temp; |Microchip Technology MCP1727T-0802E/SN
LDO Regulator Pos 0.8V 1.5A 8-Pin SOIC N T/R
IC REG LINEAR 0.8V 1.5A 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727T-0802ESN
  • MCP1727T0802ESN