Microchip MCP1726T-ADJE/SN

LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N T/R
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1726T-ADJE/SN.

Microchip

Datasheet0 pages0 years ago

Geoflip

Electro Sonic

Augswan

DigiKey

Inventory History

3 month trend:
-25.25%

CAD Models

Download Microchip MCP1726T-ADJE/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.714
Stock
261,841
274,907
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
-
-
Max Output Voltage
-
5 V
Min Output Voltage
-
800 mV
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-02-22
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N T/R
500Ma Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1725T-1202E/SN
LDO Regulator Pos 0.8V 0.5A Automotive 8-Pin SOIC N T/R
Texas InstrumentsLM2936BMX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
75μA Positive Adjustable 150mA 1 1.28V 15V 44.4V 45V 600mV@150mA 60mV 30mV SOIC-8 SMD 1.5mm H

Descriptions

Descriptions of Microchip MCP1726T-ADJE/SN provided by its distributors.

LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N T/R
Ldo, 0.8V-5V, 1A, -40 To 125Deg C; |Microchip Technology MCP1726T-ADJE/SN
54dB(100Hz) 220μA Positive Adjustable 1A 1 800mV 2.3V 5V 6V 500mV@1A 0.5%(Typ) 0.05(Typ) SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm
1A CMOS LDO, ADJUSTABLE VOUT, POWERGOOD, SHUTDOWN
IC REG LINEAR POS ADJ 1A 8-SOIC
Professional Power Management (PMIC)
LDO Voltage Regulators 1A CMOS LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1726T-ADJESN