Microchip MCP1702T-3002E/CB

44dB@(100Hz) 250mA Fixed 3V Positive 13.2V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-3002E/CB.

LKR

Datasheet26 pages15 years ago

Microchip

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
+11.15%

CAD Models

Download Microchip MCP1702T-3002E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.541
Stock
1,307,678
1,146,494
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
3 V
3.3 V
Min Output Voltage
3 V
3.3 V
Output Voltage
3 V
3.3 V
Output Current
250 mA
250 mA
Dropout Voltage
625 mV
525 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703 Series 3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
MCP1703T-2502E/CB; LDOVoltage Regulator; 250mA; 2.5V; 2.7 to 16Vin; 3-Pin SOT-23

Descriptions

Descriptions of Microchip MCP1702T-3002E/CB provided by its distributors.

44dB@(100Hz) 250mA Fixed 3V Positive 13.2V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
Pwr Sply Func; Voltage Regulator; LDO; Positive Voltage Out; SOT-23A; IS 2uA; VO 3V
Microchip LDO Regulator, 3V Out, 250mA Max, Single Output, SOT-23A, SMD, 3-Pin
MCP1702 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 625mV 1.2954mm 250mA 253mW
V REG, LDO, 250MA, SMD, SOT-23-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA;
Outputs = 1 / Fixed Output Voltage V = 3 / Dropout Voltage mV = 975 / Output Current mA = 250 / Load Regulation % = 1 / Line Regulation % = 0.1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 13.2 / Accuracy % = 0.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23A / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-3002ECB
  • MCP1702T3002E/CB
  • MCP1702T3002ECB