Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703AT-1202E/MC

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703AT-1202E/MC
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-1202E/MC.

Upverter

Datasheet30 pages14 years ago

Microchip

Augswan

CAD Models

Download Microchip MCP1703AT-1202E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 1.456
$ 1.456
Stock
115,759
125,471
125,471
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
250 mA
200 mA
200 mA
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
DFN
DFN
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1703T-3302E/MC
MCP1703 Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator - DFN-8
Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703T-1802E/MC
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 5.0 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10
STMicroelectronicsLD39050PU33R
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 3.3 V, 500 mA, 6 Pins

Descriptions

Descriptions of Microchip MCP1703AT-1202E/MC provided by its distributors.

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703AT-1202E/MC
LDO Regulator Pos 1.2V 0.23A 8-Pin DFN EP T/R
LOW IQ 250MA LDO, VIN 16V MAX, VOUT=1.2V
VOLTAGE REGULATORS, LDO, LOW IQ, HIGH VIN LDO
IC REG LINEAR 1.2V 200MA 8-DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-1202EMC
  • MCP1703AT1202E/MC
  • MCP1703AT1202EMC