Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703A-2502E/DB

Low Iq, High Vin Ldo 3 Sot-223 Tube; |Microchip Technology MCP1703A-2502E/DB
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703A-2502E/DB.

Upverter

Datasheet30 pages14 years ago

Microchip

Augswan

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip MCP1703A-2502E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 1.198
$ 1.198
Stock
163,631
184,476
184,476
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
750 mV
750 mV
750 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Low Iq 250mA LDO; Vin 16V max; Vout =2.5V 3 SOT-223 T/R
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
MCP1703 Series 3.3V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-223-3
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV117112DCYT
IC REG LINEAR 1.2V 1A SOT223-4 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Texas InstrumentsTLV117118DCYT
IC REG LINEAR 1.8V 1A SOT223-4 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4

Descriptions

Descriptions of Microchip MCP1703A-2502E/DB provided by its distributors.

Low Iq, High Vin Ldo 3 Sot-223 Tube; |Microchip Technology MCP1703A-2502E/DB
IC REG LIN 2.5V 250MA SOT223-3 Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 750mV @ 200mA, 2.5 V, 250 mA, 3 Pins, SOT-223
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=2.5V
SOT-223-3 Pre-ordered MCUs ROHS
VOLTAGE REGULATORS, LDO, LOW IQ, HIGH VIN LDO
35dB(100Hz) 5μA positive electrode Fixed 250mA 1 2.5V 2.7V 2.5V 16V 1.1V@ 250mA 1%(Typ) 0.1(Typ) SOT-223-3 SMD mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703A-2502EDB
  • MCP1703A2502E/DB
  • MCP1703A2502EDB