Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1702T-2802E/CB

Sot-23A Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=2.8V Rohs Compliant: Yes

$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-2802E/CB.

LKR

Datasheet26 pages15 years ago

Microchip

iiiC

Inventory History

3 month trend:
+183%

CAD Models

Download Microchip MCP1702T-2802E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.494
Stock
559,558
928,849
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
2.8 V
2.5 V
Output Current
250 mA
250 mA
Dropout Voltage
625 mV
750 mV
Power Supply Rejection Ratio (PSRR)
44 dB
-
Case/Package
-
-
Number of Pins
3
3

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC REG LINEAR 3V 250MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Microchip MCP1702T-2802E/CB provided by its distributors.

Sot-23A Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=2.8V Rohs Compliant: Yes
MCP1702 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 625mV 1.3mm 250mA -40C~125C
LDO, FIXED, 2.8V, 0.25A, SOT-23A-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250
Outputs = 1 / Fixed Output Voltage V = 2.8 / Dropout Voltage V = 1.1 / Output Current mA = 250 / Load Regulation % = 2.5 / Line Regulation % = 0.3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 13.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23A / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-2802E/CB.
  • MCP1702T-2802ECB
  • MCP1702T2802E/CB
  • MCP1702T2802ECB