Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1702T-2502E/CB

Sot-23A Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=2.5V Rohs Compliant: Yes
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-2502E/CB.

Augswan

Datasheet26 pages15 years ago

Microchip

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+7.37%

CAD Models

Download Microchip MCP1702T-2502E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.46
Stock
833,616
427,792
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
2.5 V
-
Output Voltage
2.5 V
2.8 V
Output Current
250 mA
250 mA
Dropout Voltage
750 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
44 dB
Case/Package
-
-
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

Microchip LDO Regulator, 2.5V Out, 250mA Max, Single Ch, TO-92, TH, 3-Pin
MCP1703T-2502E/CB, LDOVOLTAGE REGULATOR,250MA,2.5V,2.7 TO 16VIN,3-PIN SOT-23
MCP1703T-2502E/MB, LDOVOLTAGE REGULATOR,250MA,2.5V,2.7 TO 16VIN,3-PIN SOT-89

Descriptions

Descriptions of Microchip MCP1702T-2502E/CB provided by its distributors.

Sot-23A Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=2.5V Rohs Compliant: Yes
LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R
LDO Regulators; MCP1702T-2502E/CB; MICROCHIP TECHNOLOGY; 250 mA; Fixed; 1; 2.5 V
IC REG LIN 2.5V 250MA SOT23A-3 Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
SOT-23 Power Management Specialized - PMIC ROHS
250 Milliampere Low Quiescent Current LDO Regulator Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, CMOS, PDSO3
芯片, 稳压器 LDO, 250mA, 2.5V, SOT23A;
Microchip LDOVoltage regulator chip, 2.5 Voutput, 250mAmaximum output, single output, SOT-23A, surface mount, 3needle
HIGH VOLTAGE, LOW QUIESCENT CURRENT LDO
LDO, FIXED, 2.5V, 0.25A, -40 TO 125DEG C;
MCP1702 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 750mV 1.3mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-2502E/CB.
  • MCP1702T-2502ECB
  • MCP1702T2502E/CB
  • MCP1702T2502ECB