Microchip MCP1702-2502E/TO

Microchip LDO Regulator, 2.5V Out, 250mA Max, Single Ch, TO-92, TH, 3-Pin
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702-2502E/TO.

SHENGYU ELECTRONICS

Datasheet26 pages15 years ago

Microchip

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
-4.52%

CAD Models

Download Microchip MCP1702-2502E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.49
Stock
101,633
270,039
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
2.5 V
-
Output Voltage
2.5 V
2.8 V
Output Current
250 mA
250 mA
Dropout Voltage
750 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
LDO Regulator Pos 1.2V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag

Descriptions

Descriptions of Microchip MCP1702-2502E/TO provided by its distributors.

Microchip LDO Regulator, 2.5V Out, 250mA Max, Single Ch, TO-92, TH, 3-Pin
MCP1702-2502E/TO, LDOVOLTAGE REGULATOR,250MA,2.5V,2.7 TO 13.2VIN,3-PIN TO-92
LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag
Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, CMOS, PBCY3
IC REG LINEAR 2.5V 250MA TO92-3
稳压器, LDO, 250MA, 2.5V, TO-92-3;
LDO regulator,+2.5V,250mA,Hi-Vin,TO92
RS APAC
LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=2.5V
HIGH VOLTAGE, LOW QUIESCENT LDO
Ldo Voltage Regulator, 250Ma, 2.5V, 3-To-92; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:13.2V; No. Of Outputs:1Outputs; Output Voltage - Nom:2.5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Outputrohs Compliant: Yes |Microchip Technology MCP1702-2502E/TO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702-2502ETO