Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1631HVT-500E/ST

Current Mode PWM Controller 5V 250mA 20-Pin TSSOP T/R
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1631HVT-500E/ST.

Microchip SCT

Datasheet34 pages17 years ago

Microchip

Augswan

Inventory History

3 month trend:
-60.00%

CAD Models

Download Microchip MCP1631HVT-500E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 1.72
Stock
67,942
143,114
Authorized Distributors
6
6
Topology
SEPIC
SEPIC
Output Voltage
5 V
5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
TSSOP
TSSOP
Number of Pins
20
20

Supply Chain

Projected EOL Date2034-11-07
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCD7230PWP
Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105
Texas InstrumentsLM2727MTC/NOPB
Buck Yes 50KHz~2MHz Transistor Driver 1 5V 600mV 16V 2.2V TSSOP-14 SMD mount 1.05mm(height)
Texas InstrumentsLM2727MTCX/NOPB
IC REG CTRLR BUCK 14TSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Analog DevicesMAX16935SAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W
Analog DevicesMAX16935RAUE/V+
Buck Converter, No, 220kHz~2.2MHz, Adjustable/Fixed, 1, 10V, 1V, 36V, 3.5V, SOP, SMD
Analog DevicesMAX16935SAUE/V+GE
Conv DC-DC Single Step Down 3.5V to 36V 16-Pin TSSOP EP Tube

Descriptions

Descriptions of Microchip MCP1631HVT-500E/ST provided by its distributors.

Current Mode PWM Controller 5V 250mA 20-Pin TSSOP T/R
High Voltage Integ. Hs Pwm, I Mode 20 Ts; |Microchip Technology MCP1631HVT-500E/ST
HIGH SPEED PWM CONTROLLER, MULTI CHIP W/PEAK CURRENT MODE
IC REG CTRLR SEPIC 20TSSOP Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Boost Product, 3.5V to 16V, TSSOP-20, RoHS
Microchip SCT
TSSOP-20 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1631HVT-500EST
  • MCP1631HVT500E/ST
  • MCP1631HVT500EST