Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP16312T-E/MS

30V Input, PWM Synchronous Buck Switching Regulator

$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16312T-E/MS.

Microchip

Datasheet34 pages4 years ago

Augswan

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.98%

CAD Models

Download Microchip MCP16312T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.182
$ 1.25
$ 1.25
Stock
198,142
300,042
300,042
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.4 V
4.4 V
4.4 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
24 V
24 V
24 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3477MM/NOPB
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3477MM
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3477AMM
High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MCP16312T-E/MS provided by its distributors.

30V Input, PWM Synchronous Buck Switching Regulator
IC REG BUCK ADJUSTABLE 1A 8MSOP / Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8
Buck Converter, Yes, 500kHz, Adjustable, 1 Ch, 24V In, 2V-30V Out, 4.4V Ref, MSOP-8, SMD, 3mm × 3mm × 850μm
Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A Automotive 8-Pin MSOP T/R
MCP16312 Series 30 V 1 A Adj. Integrated Synchronous Switch Step-Down Regulator
Switching voltage regulators; MICROCHIP; MCP16312T-E/MS; 1; 1 A; 1.1 mm; 24 V
Complete Step Down Regulator, 4.4V to 30V, MSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16312T-EMS