Texas Instruments LM3477AMM

High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3477AMM.

Texas Instruments

Datasheet34 pages13 years ago

National Semiconductor

Newark

element14 APAC

CAD Models

Download Texas Instruments LM3477AMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3477MM/NOPB
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3477MM
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3488MM/NOPB
2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM3477AMM provided by its distributors.

High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125
DC DC Cntrlr Single-OUT Buck 2.97V to 35V Input 8-Pin MSOP T/R
CONTROLLER, SWITCH REG, SMD, MSOP8; Input Voltage:12V; Output Current:200mA; Frequency:500kHz; Supply Voltage Range:2.97V to 35V; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3477; Controller Type:PWM; Input Current:2mA; Input Voltage Max:36V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Type:Pushpull; Package / Case:MSOP; Supply Voltage Max:35V; Supply Voltage Min:2.97V; Termination Type:SMD; Voltage Regulator Type:Switching

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.