Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP16312-E/MS

Microchip Buck converter chip, maximum output24 V 1A, maximum input30 V, Adjustable output
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16312-E/MS.

Microchip

Datasheet34 pages4 years ago

Upverter

Augswan

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.88%

CAD Models

Download Microchip MCP16312-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.182
$ 1.182
Stock
300,042
198,142
198,142
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.4 V
4.4 V
4.4 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
24 V
24 V
24 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM3477MM/NOPB
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3477MM
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3477AMM
High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MCP16312-E/MS provided by its distributors.

Microchip Buck converter chip, maximum output24 V 1A, maximum input30 V, Adjustable output
30V Input, PWM Synchronous Buck Switching Regulator
IC REG BUCK ADJ 1A 8MSOP "Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8
Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A Automotive 8-Pin MSOP Tube
MCP16312 Series 30 V 1 A 500 kHz Synchronous Step-Down DC-DC Converter - MSOP-8
MCP16312 Tube Matte Tin (Sn) - annealed Active DC to DC switching regulator 7V 2mm 1A 500kHz
Dc/Dc Conv, Sync Buck, 500Khz, Msop-8; |Microchip Technology MCP16312-E/MS
Complete Step Down Regulator, 4.4V to 30V, MSOP-8, RoHS
Microchip SCT
DC-DC SWITCHING REG, BUCK, 500KHZ, MSOP8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.4V; Input Voltage Max: 30V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 1
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 2 / Output Voltage Max. V = 24 / Output Current A = 1 / Switching Frequency kHz = 500 / Supply Voltage Min. V = 4.4 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.95 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16312-EMS
  • MCP16312E/MS
  • MCP16312EMS