Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP16311-E/MS

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.4V-30Vin, 2V-24Vout, 1Aout, MSOP-8

$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16311-E/MS.

Microchip

Datasheet34 pages4 years ago

Upverter

Augswan

Newark

TME

Inventory History

3 month trend:
-0.81%

CAD Models

Download Microchip MCP16311-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.211
$ 1.211
Stock
223,762
516,178
516,178
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.4 V
4.4 V
4.4 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
24 V
24 V
24 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsLM3477MM/NOPB
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3477MM
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3477AMM
High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MCP16311-E/MS provided by its distributors.

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.4V-30Vin, 2V-24Vout, 1Aout, MSOP-8
MCP16311 Series 30 Vin 1 A 500 kHz Synchronous Buck Switching Regulator - MSOP-8
Dc-Dc Switching Reg, Buck, 500Khz, Msop8; |Microchip Technology MCP16311-E/MS
IC REG BUCK ADJ 1A 8MSOP "Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"
8 MSOP 3X3MM TUBE30V INPUTM/PFM SYNCHRONOUS BUCK SWITCHING REGULATOR
Microchip DC to DC converter, maximum output24 V 1A, maximum input30 V, Adjustable output
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8
30V Synchronous Buck Voltage Regulator
Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A Automotive 8-Pin MSOP Tube
MCP16311 Tube Matte Tin (Sn) - annealed Active DC to DC switching regulator 7V 3mm 1A 500kHz
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)
Complete Step Down Regulator, 4.4V to 30V, MSOP-8, RoHS
Microchip SCT
DC-DC SWITCHING REG, BUCK, 500KHZ, MSOP8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.4V; Input Voltage Max: 30V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16311-EMS
  • MCP16311E/MS
  • MCP16311EMS