Microchip MCP16301T-E/CH

30V Input Non-synchronous Buck Switching Regulator, 600 MA6 SOT-23 T/r
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16301T-E/CH.

SHENGYU ELECTRONICS

Datasheet40 pages11 years ago

Upverter

Microchip

TME

Future Electronics

Inventory History

3 month trend:
+8.45%

CAD Models

Download Microchip MCP16301T-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 1.149
$ 1.149
Stock
427,248
625,466
625,466
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
600 mA
600 mA
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
-
30 V
30 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
-
15 V
15 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
-
-
-

Supply Chain

Projected EOL Date2039-12-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54202DDCT
Buck Yes 500KHz Adjustable 1 28V 596mV 28V 4.5V SOT-23-THIN SMD mount,glue mount 1.1mm(height)
Texas InstrumentsLM2734YMKX/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR12007YMK
750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1697UEUT+T
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6

Descriptions

Descriptions of Microchip MCP16301T-E/CH provided by its distributors.

30V INPUT NON-SYNCHRONOUS BUCK SWITCHING REGULATOR, 600 MA6 SOT-23 T/R
MCP16301 Series 4 - 30 V 600 mA 500 kHz Step-Down DC-DC Converter - SOT-23-6
Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6
Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A Automotive 6-Pin SOT-23 T/R
Voltage Mode PWM Controller 2V to 15V 600mA 6-Pin SOT-23 T/R
Switching voltage regulators; MICROCHIP; MCP16301T-E/CH; 1; 600 mA; 15 V; 4 V
30V ASYNCHRONOUS BUCK VOLTAGE REGULATOR
Complete Step Down Regulator, 4V to 30V, SOT-23-6, RoHS
Microchip SCT
Buck Converter, Adjustable, 500kHz, 1A, 15V In, 2V-30V Out, 4V Vctrl, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
DC/DC CONV, AUTO, BUCK, 500KHZ, SOT23; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 30V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 600mA; Output Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16301T-ECH