What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP16301T-I/CHY

IC REG BUCK ADJ 600MA SOT23-6 Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6

$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16301T-I/CHY.

LKR

Datasheet40 pages13 years ago

element14 APAC

Farnell

Microchip

TME

Inventory History

3 month trend:
+7.73%

CAD Models

Download Microchip MCP16301T-I/CHY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.037
$ 1.037
Stock
779,632
411,229
411,229
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
600 mA
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
30 V
-
-
Min Output Voltage
2 V
-
-
Max Output Voltage
15 V
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
-
-
-

Supply Chain

Projected EOL Date2039-05-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3671MF-1.2/NOPB
IC REG BUCK 1.2V 600MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753"
Texas InstrumentsLM3671MF-3.3/NOPB
IC REG BUCK 3.3V 600MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753"
Texas InstrumentsLM3671MF-1.5/NOPB
IC REG BUCK 1.5V 600MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SC-74A, SOT-753"

Descriptions

Descriptions of Microchip MCP16301T-I/CHY provided by its distributors.

IC REG BUCK ADJ 600MA SOT23-6 Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
IC, REGULATOR;TYPE, SWITCHING; 4.0 - 30V;OUTPUT VOLTAGE, VARIABLE;600MA;SOT23-6 | Microchip Technology Inc. MCP16301T-I/CHY
Step-down type Adjustable 2V~15V 600mA 4V~30V SOT-23-6 DC-DC Converters ROHS
Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6
30V ASYNCHRONOUS BUCK VOLTAGE REGULATOR
Dc-Dc Swing Step Down Regulator, Adj; |Microchip Technology MCP16301T-I/CHY
MCP16301 Series 550 KHz Integrated Switch Step-Down Regulator - SOT-23-6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16301T-I/CHY.
  • MCP16301T-ICHY