Microchip MCP1612-ADJI/MF

Switching Voltage Regulators 1.4MHz 1.0A Synch- Buck Reg Adj. Output
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1612-ADJI/MF.

Microchip

Datasheet22 pages13 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.54%

CAD Models

Download Microchip MCP1612-ADJI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.655
$ 2.89
Stock
177,266
145,727
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
1.4 MHz
1.4 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad

Descriptions

Descriptions of Microchip MCP1612-ADJI/MF provided by its distributors.

Switching Voltage Regulators 1.4MHz 1.0A Synch- Buck Reg Adj. Output
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin DFN EP Tube
Single 1A, 1.4MHz Synchronous BUCK Regulator
Buck Yes 1.4MHz Adjustable 1 5V 800mV 5.5V 2.7V MSOP-8 SMD mount 3mm*3mm*880μm
MICROCHIP, MCP1612-ADJI/MF SWITCHING REGULATOR 1A ADJUSTABLE,0.8 TO 5V,8-PIN DFN
MCP1612 Tube Matte Tin (Sn) - annealed Active DC to DC switching regulator 3.3V 3mm 1A 1.4MHz
IC, BUCK, SYNC, PWM, 8DFN; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 8Pins; Output Current: 1A; Output Volta

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1612-ADJIMF
  • MCP1612ADJI/MF
  • MCP1612ADJIMF