Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP14A0154-E/SN

IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14A0154-E/SN.

Microchip

Datasheet30 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.72%

CAD Models

Download Microchip MCP14A0154-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 1.326
Stock
156,662
116,497
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-11-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC4427YM
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4426YM
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4428YM
IC GATE DRVR LOW-SIDE 8SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC"
LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
MicrochipMIC4428CM
IC GATE DRVR LOW-SIDE 8SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC"
MicrochipMIC4426CM TR
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC

Descriptions

Descriptions of Microchip MCP14A0154-E/SN provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
Tube MCP14A0154 Low-Side 2015 gate driver 11.5ns 10ns -40C~150C TJ 1.5A 1.5A 0.8V 2V
1.5A Dual Mosfet Driver, SOIC 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
1.5A Low Side Dual Non-Inv Gate Drvr, So; |Microchip Technology MCP14A0154-E/SN
1.5A Non-Inverting dual MOSFET driver with enable pins
Non-Inverted-Phase MOSFET, N/P-Ch, 11.5ns, 35ns, 10ns, 4.5V, 18V, 800mV, 2V, Low-Side, 1.5A, SOP, SMD, 4.9mm × 3.9mm × 1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14A0154-ESN
  • MCP14A0154E/SN
  • MCP14A0154ESN