Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LE9540CUQC

QFN-40 Telecommunication Interface ICs ROHS
$ 7.52
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9540CUQC.

Augswan

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.52
$ 8.71
$ 8.71
Stock
424,434
441,150
441,150
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
40
40
40
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, QCC40
DC DC Cntrlr Triple-OUT Sync Buck 3.3V to 22V Input 40-Pin QFN EP T/R
Soft Sw PWM Cntrlr 4-OUT Multi Phase PWM Controller 100KHz to 1MHz 40-Pin QFN EP T/R
MicrochipMCP8024-H/MP
3-Phase Brushless DC Motor Driver Automotive AEC-Q100 40-Pin QFN EP Tube
3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN Tube

Descriptions

Descriptions of Microchip LE9540CUQC provided by its distributors.

QFN-40 Telecommunication Interface ICs ROHS
2Ch Univ Slic, 100V, Qfn40 40 Vqfn 6X6X1; |Microchip Technology LE9540CUQC
Line Drivers, Broadband Gateway, 145V, VQFN-40, RoHS
Microchip SCT
Dual Ringing Subscriber Line Interface Circuit
Serial Tray IN PRODUCTION (Last Updated: 1month ago) Subscriber Line Interface Concept (SLIC) interface telecom 3.3V 6mm 85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.