What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip LE9540DUQCT

IC TELECOM INTERFACE 40QFN / Telecom IC Subscriber Line Interface Concept (SLIC) 40-QFN (6x6)

$ 8.71
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9540DUQCT.

Augswan

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-63.59%

Alternate Parts

Price @ 1000
$ 8.71
$ 7.52
$ 7.52
Stock
457,796
433,803
433,803
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
40
40
40
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE9540DUQCT provided by its distributors.

IC TELECOM INTERFACE 40QFN / Telecom IC Subscriber Line Interface Concept (SLIC) 40-QFN (6x6)
ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 6mm 3.3V
2CH UNIV SLIC, 145V, QFN40, T&R
Line Drivers, Broadband Gateway, 145V, VQFN-40, RoHS
Microchip SCT
SLIC 2-CH 40mA 3.3V 40-Pin QFN T/R
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.