Microchip LAN91C96-MS

LAN91C96 Series 6 kB 10 Based-T Non PCI Single Chip Ethernet Controller- QFP-100
$ 18.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C96-MS.

element14 APAC

Datasheet125 pages18 years ago

Microchip

Mouser

Inventory History

3 month trend:
+171%

CAD Models

Download Microchip LAN91C96-MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.14
$ 20
Stock
109,901
108,761
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
QFP
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
5 V
-
Number of Pins
100
100
Data Rate
10 Mbps
100 Mbps
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5 V
5 V

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN91C93I-MS
IC CONTROLLER ETHERNET 100QFP / Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin QFP Tray
XR16V598 Series 15 Mbps 3.6 V High Performance Octal UART W/16-Byte FIFO-QFP-100
MicrochipLAN91C111I-NS
LAN91C111 Series Single Chip 10/100 Based-TX Non PCI Ethernet Controller-QFP-128
MicrochipLAN91C111-NS
LAN91C111 Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - QFP-128
MicrochipFDC37C669-MS
FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100
Texas InstrumentsTL16PIR552PH
Dual UART with 16-Byte Fifos, Selectable IR & 1284 Modes 80-QFP

Descriptions

Descriptions of Microchip LAN91C96-MS provided by its distributors.

LAN91C96 Series 6 kB 10 Based-T Non PCI Single Chip Ethernet Controller- QFP-100
Microchip LAN91C96-MS; Ethernet Controller; 10Mbit/s AUI; SPI; 5 V; 100-Pin QFP
ETHERNET CTRL, 10MBPS, 0 TO 70DEG C; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Controller IC Case Style: QFP; No. of Pins: 100Pins; IC Interface Type: Parallel; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C96-MS.
  • LAN91C96MS