Microchip LAN91C111-NS

LAN91C111 Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - QFP-128
$ 27.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C111-NS.

Microchip

Datasheet125 pages10 years ago
Datasheet6 pages24 years ago

Arrow Electronics

Mouser

Future Electronics

iiiC

Inventory History

3 month trend:
+36.98%

CAD Models

Download Microchip LAN91C111-NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.838
$ 31.06
Stock
176,158
159,249
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
QFP
QFP
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
128
128
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Projected EOL Date2034-12-09
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCI2250PCMG4
IC INTERFACE SPECIALIZED 160QFP / PCI-to-PCI Bridge Interface 160-QFP (28x28)
MicrochipSCH5147-NW
Super I/O with Temp Sensing,PECI Interface,Auto Fan Control and Glue Logic
MicrochipSCH5027E-NW
Super I/O with Temperature Sensing, Quiet Auto Fan and Glue Logic with PECI
MicrochipFDC37C669-MS
FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100

Descriptions

Descriptions of Microchip LAN91C111-NS provided by its distributors.

LAN91C111 Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - QFP-128
LAN91C111-NS; Ethernet Controller 10/100Mbits/s MII; EISA; ISA; 3.3V; 128-Pin QFP
CONTROLLER, ENET, MAC+PHY, 128QFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Controller IC Case Style: QFP; No. of Pins: 128Pins; IC Interface Type: MII; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C111 NS
  • LAN91C111-NS.
  • LAN91C111NS