Microchip KSZ9692PB

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 2.5V/3.3V 400-Pin PBGA Tray
$ 38.46
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9692PB.

Augswan

Datasheet48 pages7 years ago

SHENGYU ELECTRONICS

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ9692PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.46
$ 45.18
Stock
131,486
78,462
Authorized Distributors
2
1
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
1.365 V
Number of Pins
400
400
Data Rate
-
-
Min Supply Voltage
1.235 V
1.235 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipKSZ8692XPB
1.365 V Integrated 10/100Mbps Ethernet and Communication Controller - PBGA-400
MicrochipKSZ9692XPB
1.365 V Integrated Gigabit Networking & Communication Controller-PBGA-400
Analog DevicesADSP-BF548BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA400
Analog DevicesADSP-BF547KBCZ-6A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA208
Analog DevicesADSP-BF548MBBCZ-5M
High Performance Convergent Multimedia Blackfin Processor
NXP SemiconductorsMCF54452VR266
MPU ColdFire MCF5445X Processor RISC 32bit 266MHz 1.8V/2.5V/3.3V Automotive 360-Pin TEBGA Tray

Descriptions

Descriptions of Microchip KSZ9692PB provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 2.5V/3.3V 400-Pin PBGA Tray
1.365 V Integrated Gigabit Networking & Communication Controller-PBGA-400
GbE and Communication Controller with IPSec
Ethernet Controller, 3.3V, 1000Mbps, PBGA-400, RoHS
Microchip SCT
IC CTRLR 1GBPS 2.5V/3.3V 400-PIN PBGA
Ext Prog Mem 1.235V 1.365V EBI, EMI, Ethernet, I2C, I2S, PCI, SPI, UART, USART, USB ARM9 BPGA-400 SMD 27mm × 27mm × 1.73mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.