Microchip KSZ9692PBI

Gbe And Communication Controller With Ipsec 400 Pbga 27X27X2.46MM Tray Rohs Compliant: Yes
$ 45.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9692PBI.

Augswan

Datasheet48 pages7 years ago

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Download Microchip KSZ9692PBI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.18
$ 38.46
Stock
77,818
131,412
Authorized Distributors
1
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
1.365 V
-
Number of Pins
400
400
Data Rate
-
-
Min Supply Voltage
1.235 V
1.235 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipKSZ8692PBI
Integrated 10/100Mbps Ethernet and communication controller with IPSec
MicrochipKSZ8695PI
Multi-Port PCI Gateway 1.4Gbps 1.8V/3.3V 289-Pin PBGA Tray
MicrochipKSZ8695P
KS8695P Series 32-Bit 166 MHz Multi-Port PCI Gateway Solution - PBGA-289
MicrochipKSZ8695PX
IC 10/100 INTEG SWITCH 289PBGA / 10/100 Integrated Switch 289-PBGA (19x19)

Descriptions

Descriptions of Microchip KSZ9692PBI provided by its distributors.

Gbe And Communication Controller With Ipsec 400 Pbga 27X27X2.46MM Tray Rohs Compliant: Yes
Ethernet Controller, 3.3V, 1000Mbps, PBGA-400, RoHS
Microchip SCT
Controller 400-Pin BGA
IC ARM9 PHY 5MBPS 400BGA /
standard package

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.