Microchip KSZ9021RL

Ethernet TXRX Single Chip 1-Port 2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP
$ 4.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9021RL.

Microchip

Datasheet67 pages7 years ago
Datasheet62 pages7 years ago
Datasheet53 pages16 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ9021RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.456
$ 5.572
Stock
206,300
137,167
Authorized Distributors
6
4
Case/Package
LQFP
LQFP
Number of Pins
64
64
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
1
1
Number of Ports
-
1
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-03-09
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 20 hours ago)

Related Parts

MicrochipKSZ8873MMLI
Ethernet Switch 3-Port 200Mbps Automotive 64-Pin LQFP Tray
MicrochipKSZ8873MML
MCU, 3-Core, 1.69V/2.5V/1.89V/3.465V, 200Mbps, LQFP-64, SMD, 12mm × 12mm × 1.4mm
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP
Texas InstrumentsTLK110PT
Industrial 10/100 Ethernet PHY 48-LQFP -40 to 85
Texas InstrumentsTLK110PTR
MCU 1-Ch, 3V~3.6V, 10Mbps/100Mbps, LQFP-48, SMD, Adhesive Mount, 1.6mm H

Descriptions

Descriptions of Microchip KSZ9021RL provided by its distributors.

Ethernet TXRX Single Chip 1-Port 2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP
3.465 V Gigabit Ethernet Transceiver with RGMII Support - LQFP-64
TXRX, ETHERNET, GB RGMII, 64ELQFP; Data Rate: 1000Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Controller IC Case Style: LQFP; No. of Pins: 64Pins; IC Interface Type: GMII, MII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); No. of Ports: 1Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 563mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.