Microchip KSZ8851-32MQL

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 128-Pin PQFP Tray
$ 7.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8851-32MQL.

Microchip

Datasheet86 pages5 years ago
Datasheet94 pages8 years ago
Datasheet86 pages8 years ago

Newark

Microchip SCT

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-9.27%

CAD Models

Download Microchip KSZ8851-32MQL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-16
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
MicrochipKSZ8841-PMQLI
KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128
MicrochipKSZ8841-16MQL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - PQFP-128

Descriptions

Descriptions of Microchip KSZ8851-32MQL provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 128-Pin PQFP Tray
10/100 Controller w/ Generic 32-bit Bus I/F
Mac Ctrlr, Enet, Sgl Port, 128Pqfp |Micrel Semiconductor KSZ8851-32MQL
Ethernet Controller, 3.3V, 100Mbps, PQFP-128, RoHS
Microchip SCT
1 3.1V 3.5V 100Mbps QFP SMD 20mm × 14mm × 2.72mm
IC CTLR MAC/PHY NON PCI 128QFP / Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 128-PQFP (14x20)
PQFP-128(20x14) Ethernet ICs ROHS
IC CTLR MAC/PHY NON PCI 128QFP
MAC CTRLR, ENET, SGL PORT, 128PQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.5V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: MII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); No. of Ports: 1Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 75mA; Supply Voltage Range: 3.1V to 3.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.