Microchip KSZ8995FQI

Ethernet ICs 5-Port 10/100 Switch w/ Transceivers & Frame Buffers, Fiber Support
$ 14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8995FQI.

Upverter

Datasheet89 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-2.35%

CAD Models

Download Microchip KSZ8995FQI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14
$ 8.273
$ 8.273
Stock
100,696
917,190
917,190
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
5
5
5
Number of Ports
5
5
5
Min Supply Voltage
3.15 V
1.7 V
1.7 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Projected EOL Date2034-08-14
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipKSZ8995XA
Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128
MicrochipKSZ8995MAI
Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 5-PORT 10/100 128QFP
MicrochipKSZ8995MA
MICREL SEMICONDUCTOR KSZ8995MA Ethernet Controller, 100 Mbps, IEEE 802.3u, 1.7 V, 1.9 V, QFP, 128 Pins

Descriptions

Descriptions of Microchip KSZ8995FQI provided by its distributors.

Ethernet ICs 5-Port 10/100 Switch w/ Transceivers & Frame Buffers, Fiber Support
Ethernet Switch, 5-Port, 100Mbps, 128-Pin PQFP, Tray
Integrated 5-Port 10/100 Managed Switch | IC 10/100 INTEG SWITCH 128PQFP
Ethernet Switches, 100Mbps, 3.3V, PQFP-128, RoHS
Microchip SCT
PQFP-128(20x14) Ethernet ICs ROHS
Ethernet Switch, CMOS, PQFP128
IC, TXRX, PHY, SW, 5 PORT, 128PQFPA; No. of Ports:5; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:PQFP; No. of Pins:128; Interface Type:MII, SNI; Supply Current:20mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8995FQI.