Microchip KSZ8895RQXIA

Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.135 V, 3.465 V, PQFP, 128 Pins
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895RQXIA.

SHENGYU ELECTRONICS

Datasheet108 pages10 years ago

Microchip

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-25.83%

CAD Models

Download Microchip KSZ8895RQXIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.57
$ 5.39
$ 5.39
Stock
181,566
106,827
106,827
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
5
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-04-10
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8895MQXCA
Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - 0 to 70°C
MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
Microcontroller, 8-bit, integrated VFD Controller, 128K-byte Flash ROM, 4096-byte RAM
STMicroelectronicsE-L6452
L6452 Series 12.5 V 5 mA Dual 13x16 Matrix Head Ink Jet Driver - PQFP-100
Texas InstrumentsTL16PC564BLVPZ
PCMCIA-to-UART 1-CH 64byte FIFO 3V/5V 100-Pin LQFP

Descriptions

Descriptions of Microchip KSZ8895RQXIA provided by its distributors.

Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.135 V, 3.465 V, PQFP, 128 Pins
Ethernet Transceiver, 100 Mbps, Pqfp-128; |Microchip Technology KSZ8895RQXIA
Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray
ETHERNET TRANSCEIVER, 100 MBPS, PQFP-128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: RMII; Op
Type = Ethernet Switch / Interfaces = RMII / Interfaces = SPI / Interfaces = I²C / Supply Current mA = 107 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PQFP / Pins = 128 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.