Microchip KSZ8895RQXCA

Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895RQXCA.

Upverter

Datasheet109 pages7 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-19.30%

CAD Models

Download Microchip KSZ8895RQXCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.39
$ 6.57
$ 6.57
Stock
106,827
181,566
181,566
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
5
5
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-04-15
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8895MQXCA
Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - 0 to 70°C
MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
STMicroelectronicsE-L6452
L6452 Series 12.5 V 5 mA Dual 13x16 Matrix Head Ink Jet Driver - PQFP-100
Microcontroller, 8-bit, integrated VFD Controller, 128K-byte Flash ROM, 4096-byte RAM

Descriptions

Descriptions of Microchip KSZ8895RQXCA provided by its distributors.

Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray
Ethernet Switch, 100Mbps, Pqfp-128; |Microchip Technology KSZ8895RQXCA
IC ETHERNET SWITCH 5PORT 128QFP / Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20)
ETHERNET SWITCH, 100MBPS, PQFP-128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3x; Supply Voltage Min: 1.14V; Supply Voltage Max: 3.465V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Inter

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.