Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8863FLL

3 1.69V,2.5V 1.89V,3.465V 10Mbps,100Mbps LQFP-48 Bracket mounting,SMD mount 7mm*7mm*1.6mm
$ 5.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8863FLL.

Microchip

Datasheet92 pages5 years ago

Microchip SCT

element14 APAC

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.68%

CAD Models

Download Microchip KSZ8863FLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.325
$ 5.94
Stock
297,203
183,407
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
2
1
Number of Ports
3
3
Min Supply Voltage
2.5 V
1.67 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-10-09
Country of AssemblyMalaysia, Taiwan
Country of FabricationSouth Korea
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8863RLL
IC ETHERNET SW 3PORT 48-LQFP / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8863MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsDP83620SQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB

Descriptions

Descriptions of Microchip KSZ8863FLL provided by its distributors.

3 1.69V,2.5V 1.89V,3.465V 10Mbps,100Mbps LQFP-48 Bracket mounting,SMD mount 7mm*7mm*1.6mm
Ethernet Switch 3-Port 10Mbps/100Mbps 48-Pin LQFP Tray - Trays
IC ETHERNET SW 3PORT 48-LQFP "Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface 48-LQFP (7x7)"
2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-48
SWITCH, ENET, 3PORT, 10/100, 48LQFP; Data Rate:100Mbps; No. of Ports:3; Ethernet Type:IEEE 802.3 / 802.3u; Supply Voltage Range:2.5V to 3.465V; Digital IC Case Style:LQFP; No. of Pins:48; Interface Type:MII; Supply Current:85mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.