Microchip KSZ8081RNACA

Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 24 Pins, QFN-EP
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8081RNACA.

Microchip

Datasheet52 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet56 pages8 years ago

Upverter

SHENGYU ELECTRONICS

Microchip SCT

Master Electronics

Inventory History

3 month trend:
+3.09%

CAD Models

Download Microchip KSZ8081RNACA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.838
Stock
436,672
8,809,448
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
24
24
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
-
1
Number of Ports
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-05-27
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip KSZ8081RNACA provided by its distributors.

Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 24 Pins, QFN-EP
KSZ8081 Series 10 Base-T/100 Base-Tx Transceiver Surface Mount Switch - QFN-24
Ethernet Transceiver, 100Mbps, Qfn-24; |Microchip Technology KSZ8081RNACA
ETHERNET TRANSCEIVER, 100MBPS, QFN-24; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type: MII, RMII; Ope
Type = Ethernet Transceiver / Interfaces = RMII / Supply Current mA = 47 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = VQFN / Pins = 24 / Mounting Type = SMD / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 0.85 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.