Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8081MLXIA-TR

S-PQFP-G48 KSZ8081 Tape & Reel (TR) Ethernet interface transceiver 3.3V 7mm 100Mbps -40C~85C
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8081MLXIA-TR.

Microchip

Datasheet52 pages4 years ago
Datasheet56 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

LKR

Microchip SCT

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-57.26%

CAD Models

Download Microchip KSZ8081MLXIA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.416
$ 1.29
$ 1.29
Stock
2,333,834
374,466
374,466
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-09-16
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
Texas InstrumentsDP83620SQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Texas InstrumentsDP83620SQX/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R / IC TXRX PHY IEEE 1PORT 48WQFN
MicrochipKSZ8041MLL-TR
Ethernet ICs 3.3V, 10Base-T/100Base-TX Physical Layer Transceiver with MII Support - Lead Free

Descriptions

Descriptions of Microchip KSZ8081MLXIA-TR provided by its distributors.

S-PQFP-G48 KSZ8081 Tape & Reel (TR) Ethernet interface transceiver 3.3V 7mm 100Mbps -40C~85C
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Microchip 100MbpsEthernet Transceiver, LQFPencapsulation, supportIEEE 802.3standard, 48Pin
ETHERNET TRANSCEIVER, 100 MBPS, LQFP-48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8081MLXIA TR
  • KSZ8081MLXIATR