Microchip KSZ8061RNBW

IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8061RNBW.

Microchip

Datasheet66 pages4 years ago
Datasheet58 pages7 years ago
Datasheet0 pages0 years ago
Datasheet66 pages7 years ago

Electro Sonic

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.12%

CAD Models

Download Microchip KSZ8061RNBW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8061MNXI
IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
MicrochipKSZ8091RNBCA
IC, TRX, PHY10/100, EEE / WOL, 32QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.
MicrochipKSZ8041NL-TR
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Microchip KSZ8061RNBW provided by its distributors.

IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
ETHERNET PHY 10/100, 100Mbps, 1.26V, AEC-Q100; IEEE 802.3, BUS WAKE-UP
ETHERNET TRANSCEIVER, 100MBPS, QFN-32; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3az; Supply Voltage Min: 1.14V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8061RNBW.