Microchip KSZ8041RNL

Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041RNL.

Microchip

Datasheet63 pages9 years ago
Datasheet0 pages0 years ago
Datasheet58 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-81.48%

CAD Models

Download Microchip KSZ8041RNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.639
$ 1.639
Stock
179,628
436,775
436,775
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3, QFN, 32-Pin, 5mm × 5mm × 0.95mm
Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3, QFN, 32-Pin, 5mm × 5mm × 0.95mm
Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3, QFN, 32-Pin, 5mm × 5mm × 0.95mm
Analog Devices78Q2123/F
MICROPHY 10/100BASE-TX TRANSCEIVER Ethernet Transceiver, 1-Trnsvr
Analog Devices78Q2123R/F
FAST ETHERNET TRANSCEIVER LF QFN 32PIN
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Microchip KSZ8041RNL provided by its distributors.

Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
3.135V 3.465V 10Mbps,100Mbps QFN SMD mount 5mm*5mm*850μm
10/100 BASE-TX Physical Layer Transceiver
TXRX 10/100 3.3V PHY RMII 32-MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.