Microchip KSZ8041NL-AM

Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041NL-AM.

Microchip

Datasheet63 pages9 years ago
Datasheet0 pages0 years ago

Augswan

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-81.51%

CAD Models

Download Microchip KSZ8041NL-AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 2.06
Stock
115,493
187,874
Authorized Distributors
1
2
Case/Package
-
VQFN
Number of Pins
32
32
Data Rate
100 Mbps
-
Number of Transceivers
1
-
Number of Ports
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Projected EOL Date2024-12-11
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Related Parts

Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3, QFN, 32-Pin, 5mm × 5mm × 0.95mm
MicrochipKSZ8041RNL-TR
Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Qfn, 32
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
Ethernet ICs/KSZ8081 Series 2.5 V 10 Base-T/100 Base-TX Physical Layer Transceiver - QFN-24
Analog Devices78Q2123/F
MICROPHY 10/100BASE-TX TRANSCEIVER Ethernet Transceiver, 1-Trnsvr

Descriptions

Descriptions of Microchip KSZ8041NL-AM provided by its distributors.

Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - MLF-32
1 3.135V 3.465V 10Mbps,100Mbps MLF-32 SMD mount 5mm*5mm*850μm
10/100 BASE-TX Physical Layer Transceiver
Ethernet Transceiver, 1-Trnsvr, CMOS
IC TXRX PHY 10/100 AUTO 32-MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8041NL AM
  • KSZ8041NLAM