Microchip KSZ8041NLI

Single Chip Ethernet Physical Layer Transceiver, 3.135 V to 3.465 V, 32 Pins, VQFN-EP
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041NLI.

Microchip

Datasheet63 pages9 years ago
Datasheet0 pages0 years ago
Datasheet58 pages8 years ago

Inventory History

3 month trend:
+151%

CAD Models

Download Microchip KSZ8041NLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.99
Stock
187,874
111,178
Authorized Distributors
2
1
Case/Package
VQFN
-
Number of Pins
32
32
Data Rate
-
100 Mbps
Number of Transceivers
-
1
Number of Ports
-
-
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8041NLI provided by its distributors.

Single Chip Ethernet Physical Layer Transceiver, 3.135 V to 3.465 V, 32 Pins, VQFN-EP
IC 3.135V-3.465V 10Mbps/100Mbps QFN QFN(EP) Bracket Mount, SMD 5mm × 500cm × 850μm
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
Microchip SCT
Ethernet PHY 10/100 Mbps, 100Mbps, 3.465V, IEEE 802.3u, CMOS
QFN-32-EP(5x5) Ethernet Transceivers ROHS
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP Tray / 10Base-T/100Base-TX Physical Layer Transceiver
10/100 BASE-TX Physical Layer Transceiver
QUAD LINE RECEIVER AUTO MDIX MLF-32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8041NLI.