Microchip KSZ8001L

Ethernet Controller, 100 Mbps, IEEE 802.3u, 1.71 V, 1.89 V, LQFP, 48
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8001L.

Microchip

Datasheet51 pages7 years ago

SHENGYU ELECTRONICS

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+288%

CAD Models

Download Microchip KSZ8001L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-12
Country of AssemblyMalaysia, Taiwan
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8863MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8863RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48
Texas InstrumentsTLK110PT
Industrial 10/100 Ethernet PHY 48-LQFP -40 to 85
Texas InstrumentsTLK110PTR
MCU 1-Ch, 3V~3.6V, 10Mbps/100Mbps, LQFP-48, SMD, Adhesive Mount, 1.6mm H
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP

Descriptions

Descriptions of Microchip KSZ8001L provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3u, 1.71 V, 1.89 V, LQFP, 48
Microchip 10 Mbps, 100 MbpsEthernet Transceiver, LQFPencapsulation, support100BASE-FX,100BASE-TX,10BASE-T,IEEE 802.3ustandard, 48Pin, 7 x 7 x 1.4mm
TRANSCEIVER ETHERNET, 8001, LQFP48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII, RMII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); IC Generic Number: 8001; IC Temperature Range: Commercial; Logic Function Number: 8001; No. of Ports: 1Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 52mA; Supply Voltage Range: 1.71V to 1.89V, 3.135V to 3.465V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ 8001L