Microchip HCS301T-I/SN

IC CODE HOPPING ENCODER 8SOIC / Code Hopping Encoder 8-SOIC
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS301T-I/SN.

Electro Sonic

Datasheet38 pages15 years ago

Newark

Inventory History

3 month trend:
+5.41%

CAD Models

Download Microchip HCS301T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
$ 1.545
$ 1.545
Stock
160,948
3,171,916
3,171,916
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
1
1
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
-300 mV
-300 mV
Max Supply Voltage
13.3 V
6.6 V
6.6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS301T/SN
HCS301 Series 3.5 V to 13 V SMT KEELOQ Code Hopping Encoder - SOIC-8
MicrochipHCS301-I/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm
MicrochipHCS200/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.25mm

Descriptions

Descriptions of Microchip HCS301T-I/SN provided by its distributors.

IC CODE HOPPING ENCODER 8SOIC / Code Hopping Encoder 8-SOIC
13.3V SOIC-8 SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.25mm
Code Hopping Encoder 3.5- 13V8 SOIC 3.90mm(.150in) T/R
Signal Switch/Codec/Multiplexer
IC CODE HOPP ENCODR 15FUNC 8SOIC
KEELOQ Code Hopping Encoders 3.5-13V
CODE HOPPING ENCODER, -40 TO 85DEG C;
Data Encryption Circuit, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS301-TI/SN
  • HCS301-TISN
  • HCS301T-ISN
  • HCS301T-I_SN
  • HCS301TI/SN
  • HCS301TISN