Microchip HCS301/P

HCS301 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS301/P.

Microchip

Datasheet38 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+5.94%

CAD Models

Download Microchip HCS301/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.67
$ 1.67
Stock
111,575
94,907
94,907
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3.5 V
-300 mV
-300 mV
Max Supply Voltage
13.3 V
6.6 V
6.6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS301-I/P
HCS301 Series 13.3 V 25 mA Through Hole KEELOQ® Code Hopping Encoder - DIP-8
MicrochipHCS200/P
HCS200 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8
MicrochipHCS200-I/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP

Descriptions

Descriptions of Microchip HCS301/P provided by its distributors.

HCS301 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
CODE HOPPING ENCODER 3.5- 13V8 PDIP .300IN TUBE
13.3V, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
Special Function Ic; |Microchip Technology HCS301/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS301 P
  • HCS301-P
  • HCS301/P.
  • HCS301P