Microchip HCS200/P

HCS200 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS200/P.

Augswan

Datasheet34 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+44.64%

CAD Models

Download Microchip HCS200/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.37
$ 1.519
Stock
68,459
82,326
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
13 V
13 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS101/P
Ic,remote-Control Transmitter/encoder,cmos,dip,8Pin Rohs Compliant: Yes
MicrochipHCS201/P
Ic, remote-Control Transmitter/encoder, cmos, dip, 8Pin Rohs Compliant: Yes
MicrochipHCS200-I/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP

Descriptions

Descriptions of Microchip HCS200/P provided by its distributors.

HCS200 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8
4ms 1 3 3.5V 13V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
Ic, Keeloq Encoder, Dip8, 200; |Microchip Technology HCS200/P
CODE HOPPING ENCODER 3.5- 13V8 PDIP .300IN TUBE
Hopping Encoder 5V/9V/12V 8-Pin PDIP Tube
Data Encryption Circuit, PDIP8
IC CODE HOPP ENCODER 7FUNC 8-DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS200-P
  • HCS200/P.
  • HCS200P