Microchip HCS300-I/P

HCS300 Series 2 V to 6.3 V KEELOQ Code Hopping Encoder - PDIP-8
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS300-I/P.

SHENGYU ELECTRONICS

Datasheet36 pages15 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-46.73%

CAD Models

Download Microchip HCS300-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.521
$ 1.521
Stock
95,320
112,180
112,180
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-300 mV
3.5 V
3.5 V
Max Supply Voltage
6.6 V
13.3 V
13.3 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipHCS300/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
MicrochipHCS360/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
MicrochipHCS410/P
IC CODE HOP ENCODR/TRNSPOND 8DIP / Hopping Encoder 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip HCS300-I/P provided by its distributors.

HCS300 Series 2 V to 6.3 V KEELOQ Code Hopping Encoder - PDIP-8
300mV 6.6V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
Special Function Ic; |Microchip Technology HCS300-I/P
Code Hopping Encoder 2.0 - 6.3V
IC CODE HOPP ENCODER 15FUNC 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS300-I/P.
  • HCS300-IP
  • HCS300-I_P
  • HCS300I/P
  • HCS300IP