Microchip HCS301-I/P

HCS301 Series 13.3 V 25 mA Through Hole KEELOQ® Code Hopping Encoder - DIP-8
$ 1.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS301-I/P.

Augswan

Datasheet38 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-6.09%

CAD Models

Download Microchip HCS301-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.689
$ 1.521
$ 1.521
Stock
116,523
114,774
114,774
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
1
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
13.3 V
13.3 V
13.3 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS301/P
HCS301 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8
MicrochipHCS200/P
HCS200 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8
MicrochipHCS200-I/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP

Descriptions

Descriptions of Microchip HCS301-I/P provided by its distributors.

HCS301 Series 13.3 V 25 mA Through Hole KEELOQ® Code Hopping Encoder - DIP-8
Ic, remote-Control Transmitter/encoder, cmos, dip, 8Pin Rohs Compliant: Yes
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
Ic, Keeloq Encoder, Dip8, 301; |Microchip Technology HCS301-I/P
DIP-8 Interface - Specialized ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS301-I/P.
  • HCS301-I_P
  • HCS301I/P
  • HCS301IP