Microchip HCS410/P

IC CODE HOP ENCODR/TRNSPOND 8DIP / Hopping Encoder 2.5V/3.3V/5V 8-Pin PDIP Tube
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS410/P.

Microchip

Datasheet46 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip HCS410/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.18
$ 3.32
Stock
119,785
129,324
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6.6 V
6.6 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipHCS360-I/P
Ic, Remote-Control Transmitter/Encoder, Cmos, Dip, 8Pin Rohs Compliant: Yes
MicrochipHCS360/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
MicrochipHCS362-I/P
IC CODE HOPP ENCODER 15FUNC 8DIP | Microchip Technology Inc. HCS362-I/P

Descriptions

Descriptions of Microchip HCS410/P provided by its distributors.

IC CODE HOP ENCODR/TRNSPOND 8DIP / Hopping Encoder 2.5V/3.3V/5V 8-Pin PDIP Tube
Ic, remote-Control Transmitter/encoder, cmos, dip, 8Pin Rohs Compliant: Yes
Special Function Ic; |Microchip Technology HCS410/P
Code Hopping Encoder/Transponder
IC CODE HOP ENCOD/TRNSPND 8-PDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS410-P
  • HCS410P