Microchip HCS360/P

IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS360/P.

Electro Sonic

Datasheet40 pages15 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip HCS360/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 1.886
$ 1.886
Stock
74,373
113,962
113,962
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6.6 V
6.6 V
6.6 V

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipHCS360-I/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
MicrochipHCS410/P
IC CODE HOP ENCODR/TRNSPOND 8DIP / Hopping Encoder 2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipHCS362-I/P
IC CODE HOPP ENCODER 15FUNC 8DIP | Microchip Technology Inc. HCS362-I/P

Descriptions

Descriptions of Microchip HCS360/P provided by its distributors.

IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
Special Function Ic; |Microchip Technology HCS360/P
IC CODE HOPP ENCODER 15FUNC 8DIP
Code Hopping Encoder 2.0 - 6.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS360-P
  • HCS360/P.
  • HCS360P