Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip EMC2301-1-ACZL-TR

Motor Driver/Controller, 3 V to 3.6 V, Single Output, 8 Pins, MSOP

$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC2301-1-ACZL-TR.

Microchip

Datasheet70 pages5 years ago

SHENGYU ELECTRONICS

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
+74.86%

CAD Models

Download Microchip EMC2301-1-ACZL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
1 MHZ, 1.6A SWITCH, 0.65V START-UP SYNC BOOST REGULATOR,INPUT TO OUTPUT BYPASS, ADJUSTABLE
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Microchip EMC2301-1-ACZL-TR provided by its distributors.

Motor Driver/Controller, 3 V to 3.6 V, Single Output, 8 Pins, MSOP
3V~3.6V PWM MSOP-8 Motor Driver ICs ROHS
SNGL CLOSED LOOP RPM-BASEDPWM FAN SPD CNTROLLER W/ALERT, I2C/SMBUS8 MSOP 3X3MMT/R
PWM FAN CONTROLLER, -40 TO 125DEG C; Motor Type:-; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Tempera
Tape & Reel (TR) EMC2301 Networking and Communications Matte Tin (Sn) - annealed motor controller 3.3V 350muA 3mm -40C~125C
Outputs = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.95

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • E/MC2301-1-ACZL-TR
  • EMC2301-1-ACZL-TR.