Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip EMC1182-1-AIA

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin DFN EP T/R
$ 0.525

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC1182-1-AIA.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip EMC1182-1-AIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipEMC1188-1-AIA
10 VDFN 3x3x0.9 CAN /1.8V SMBus Quad Tmp Sensor with Hardware Shutdown
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
NIS5132 Series 18 V 3.6 A Surface Mount High-Side Electronic Fuse - DFN-10
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj

Descriptions

Descriptions of Microchip EMC1182-1-AIA provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin DFN EP T/R
1.8V SMBus Dual Tmp Sensor with Alerts
SENSOR DIGITAL -40C-125C 8DFN "Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DFN (3x3)"
MICROCHIP EMC1182-1-AIA IC,TEMP SENSOR, +/- 1 DEG, DFN-8
Temperature Sensor, 2 Channel, +/-2Deg C, Dfn-8
IC, TEMP SENSOR, +/- 1 DEG, DFN-8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-64°C; Sensing Temperature Max:191°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case Style:DFN; No. of Pins:8; Supply Current:410µA; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.