Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ32MC104-I/TL

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin VTLA EP Tube
$ 5.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC104-I/TL.

Upverter

Datasheet386 pages14 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33FJ32MC104-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.87
$ 6.44
Stock
56,939
56,851
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

24KB 2.5V~5.5V PIC 30 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip DSPIC33FJ32MC104-I/TL provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin VTLA EP Tube
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 3 to 3.6V, VTLA-44, RoHS
Microchip SCT
16 Bit DSC 32KB Flash 2KB RAM 16 MHz 44 Pin MCPWM 3 Comp CTMU RTCC
16-BIT MOTOR CONTROL DSC FAMILY, 16 MIPS, 32KB FLASH, 2KB RAM
IC MCU 16BIT 32KB FLASH 44VTLA
Dsc, 32Mhz, 32Kb, Vtla-44; Product Range:Dspic33F Series; Core Frequency:32Mhz; Flash Memory Size:32Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Vtla; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip Technology DSPIC33FJ32MC104-I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32MC104-ITL
  • DSPIC33FJ32MC104I/TL
  • DSPIC33FJ32MC104ITL