Microchip DSPIC30F3011-30I/PT

24KB 2.5V~5.5V PIC 30 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3011-30I/PT.

Inventory History

3 month trend:
-25.11%

CAD Models

Download Microchip DSPIC30F3011-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-12-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

48KB 2.5V~5.5V PIC 30 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS

Descriptions

Descriptions of Microchip DSPIC30F3011-30I/PT provided by its distributors.

24KB 2.5V~5.5V PIC 30 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
DSPIC30F3011-30I/PT,16BIT PIC MICROCONTROLLER,25MHZ,24KB FLASH,40-PIN TQFP
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tube
16 BIT MCU/DSP 44 LD 24KB FLASH 30 MIPS IND TEMP TQFP
dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - TQFP-44
2.5V~5.5V 1KB Flash 24KB Brown-out Detect/Reset Motor Control PWM QEI POR WDT On-Chip Temp Sensor 30MHz I2C SPI UART USART 1x8 A/D 9x10b 16bit dsPIC TQFP-44 SMD 10mm × 10mm × 1mm
DSC, 32BIT, 120MHZ, 24KB, 5.5V, TQFP-44; Product Range: dsPIC30F Series; Core Frequency: 120MHz; Flash Memory Size: 24KB; No. of I/O's: 30I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Styl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC 30F3011-30I/PT
  • DSPIC30F3011-30I/PT.
  • DSPIC30F3011-30IP/T
  • DSPIC30F3011-30IPT