Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ32MC104-E/TL

MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V Automotive 44-Pin VTLA EP Tube
$ 6.44

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC104-E/TL.

RS (Formerly Allied Electronics)

Datasheet392 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33FJ32MC104-E/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.44
$ 5.87
Stock
56,851
56,939
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Descriptions

Descriptions of Microchip DSPIC33FJ32MC104-E/TL provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V Automotive 44-Pin VTLA EP Tube
16 Bit DSC 32KB Flash 2KB RAM 16 MHz 44 Pin MCPWM 3 Comp CTMU RTCC
16- M C Dsc F , 16 Mips, 32Kb F , 2Kb Ram 44 Vtla 6 6 0.9 Tube
IC MCU 16BIT 32KB FLASH 44VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32MC104-ETL
  • DSPIC33FJ32MC104E/TL
  • DSPIC33FJ32MC104ETL